Telecom Transformer 0.35Ohm Prim. DCR 0.35Ohm Sec. DCR 8 Terminal Gull Wing SMD
BEL 1793A technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.