The BEL 20IMX15-03-8RG is an industrial DC/DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single output and a 6-pin package-6 configuration. The converter operates within a voltage range of 8.4 to 36V and has a line regulation of 0.5% and a load regulation of 0.5%. The device measures 40.65mm in width, 50.8mm in length, and 10.5mm in height.
BEL 20IMX15-03-8RG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 40.65 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8.4 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 10.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.