This industrial dual DC/DC converter from BEL features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a width of 40.65mm and a length of 50.8mm, with a height of 10.5mm. The converter has a 2-inch by 1.6-inch package with a 10.5mm height and a package type of 7. It is designed for board mount applications and has a temperature grade of industrial.
Sign in to ask questions about the BEL 20IMX15-05-05-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 20IMX15-05-05-8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 40.65 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8.4 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Height | 10.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 20IMX15-05-05-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.