This industrial DC/DC converter has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 6-pin R-XDMA-P6 package and a height of 10.5mm. The converter has a single output and a temperature grade of industrial. It also has a line regulation of 0.5% and a load regulation of 0.5%.
BEL 20IMX15-05-8RG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P6 |
| Width | 40.65 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8.4 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 0.5 |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.