This industrial DC/DC converter features a dual output configuration with a maximum operating temperature of 85°C. It has 7 terminals and a terminal position of dual. The converter has a temperature grade of industrial and is suitable for board mount applications. It can handle input voltages between 8.4V and 36V, with a maximum load regulation of 3.
Sign in to ask questions about the BEL 20IMX4-0505-8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 20IMX4-0505-8G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8.4 |
| Load Regulation-Max | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 20IMX4-0505-8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.