This industrial DC/DC converter features a dual output configuration with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-XDMA-T9 and measures 25.4mm in width and 50.8mm in length. The converter is designed for board mount applications and has a temperature grade of industrial.
BEL 20IMX7-24-24-8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T9 |
| Width | 25.4 |
| Length | 50.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 8.4 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 3 |
| Height | 10.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.40.95.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.