Power Transformer 2500Vrms 2.4VA 5 Terminal Solder Lug/Quick Connect Flange Mount
BEL 241-3-20 technical specifications.
| Width | 15 |
| Length | 52.6 |
| Height | 31.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.