Sign in to ask questions about the BEL 241-5-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 241-5-10 technical specifications.
| Width | 22.6 |
| Length | 71.4 |
| Height | 42.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 241-5-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.