Power Transformer 2500Vrms 56VA 5 Terminal Solder Lug/Quick Connect Flange Mount
BEL 241-7-12 technical specifications.
| Width | 28.9 |
| Length | 93.7 |
| Height | 57.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.31.40.65 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.