DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid, 2 INCH X 2 INCH, PLASTIC PACKAGE-5
BEL 24IMR6-0505-2 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 5 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 24IMR6-0505-2 to view detailed technical specifications.
No datasheet is available for this part.