DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, DIL-24/7
BEL 24IMS6-1515-9 technical specifications.
| Max Operating Temperature | 71 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-P7 |
| Width | 20 |
| Length | 33 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 3 |
| Height | 8.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for BEL 24IMS6-1515-9 to view detailed technical specifications.
No datasheet is available for this part.