The BEL 2662B is a T1/E1 transformer with a turns ratio of 1CT:2CT. It features a maximum DCR of 4 ohms on the primary side and 20.2 ohms on the secondary side. The transformer is designed to operate in a high-potential environment of up to 1000Vrms. It is mounted through a hole and has a lead style of PC pin with six terminals. The operating temperature range is from -40 degrees Celsius to 85 degrees Celsius.
BEL 2662B technical specifications.
| Transformer Type | T1/E1 Transformer |
| Turns Ratio | 1CT:2CT |
| Maximum DCR Primary Side | 4Ohm |
| Maximum DCR Secondary Side | 20.2Ohm |
| High Potential | 1000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 2662B to view detailed technical specifications.
No datasheet is available for this part.