Telecom Transformer 1CT:2 2.7Ohm Prim. DCR 6.1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
BEL 2718BG2 technical specifications.
| Width | 15.49 |
| Length | 14.99 |
| Number of Functions | 1 |
| Manufacturer Series | 2718 |
| Height | 14.22 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.