Telecom Transformer 1:1.14CT 0.85Ohm Prim. DCR 0.4Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 11.68 |
| Length | 14.22 |
| Manufacturer Series | 2745AL2 |
| Height | 8.89 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |