Telecom Transformer 1:1.37CT 0.35Ohm Prim. DCR 0.45Ohm Sec. DCR 8 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | High Frequency Magnetics Transformer |
| Turns Ratio | 1:1.37CT |
| Maximum DCR Primary Side | 0.35Ohm |
| Maximum DCR Secondary Side | 0.45Ohm |
| High Potential | 850Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU |