Telecom Transformer 1:1.37CT 0.45Ohm Prim. DCR 0.65Ohm Sec. DCR 8 Terminal SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | T1/E1 Surface Mount Shielded Hardened Transformer |
| Turns Ratio | 1:1.37CT |
| Maximum DCR Primary Side | 0.45Ohm |
| Maximum DCR Secondary Side | 0.65Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |