Telecom Transformer 1.5:1 15.2Ohm Prim. DCR 11.3Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | ISDN Transformer |
| Turns Ratio | 1.5:1 |
| Maximum DCR Primary Side | 15.2Ohm |
| Maximum DCR Secondary Side | 11.3Ohm |
| High Potential | 3000Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |