The BEL 2JQ5-R is a PTC resettable fuse with a maximum operating voltage of 140V DC and a current rating of 5A. It features a holder mount and operates within a temperature range of -55°C to 125°C. The fuse is compliant with RoHS regulations and has approvals from CSA, CE, cURus, and PSE. It has a maximum voltage rating of 350V AC and a DC rated voltage of 140V.
Sign in to ask questions about the BEL 2JQ5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 2JQ5-R technical specifications.
| Approvals | CSA, CE, cURus, PSE |
| Current Rating | 5A |
| DC Cold Resistance | 15mR |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 0.543inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 140V |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2JQ |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 2JQ5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.