The BEL 2JQ400-R is a PTC resettable fuse rated for 140V DC and 400mA current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is lead free and RoHS compliant, meeting CSA, CE, and cURus approvals. It is available in a bulk packaging option with a holder mount.
BEL 2JQ400-R technical specifications.
| Approvals | CSA, CE, cURus |
| Current Rating | 400mA |
| DC Cold Resistance | 490mR |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 0.543inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 140V |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2JQ |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
No datasheet is available for this part.