Fuse Fast Acting 0.5A 350V Holder Cartridge 5 X 15mm Glass CE/CSA/PSE/UL
BEL 2JQ500 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.