Fuse Slow Blow Acting 1.25A 350V Holder Cartridge 5 X 15mm Glass CE/CSA/PSE/UL
BEL 2JS1.25 technical specifications.
| Approvals | CSA, CE, UR, PSE |
| Current Rating | 1.25A |
| DC Cold Resistance | 195mR |
| Diameter | 5.1mm |
| Lead Free | Contains Lead |
| Length | 0.543inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2JS |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Not Compliant |
No datasheet is available for this part.