Fuse Slow Blow Acting 4A 350V Holder Cartridge 5 X 15mm Glass CE/CSA/PSE/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 4A |
| Voltage Rating | 350V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 114A²s |
| Typical Cold Resistance | 0.031Ohm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |