
The 2JS400-R is a PTC resettable fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 140V DC and a current rating of 400mA. The fuse is packaged in a MELF package and is lead free. It is compliant with CSA, CE, and cURus approvals and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 2JS400-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cURus |
| Package/Case | MELF |
| Current Rating | 400mA |
| DC Cold Resistance | 980mR |
| Diameter | 5.1mm |
| Lead Free | Lead Free |
| Length | 0.543inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 140V |
| Mount | Holder |
| Packaging | Bulk |
| Power Dissipation | 420mW |
| RoHS Compliant | Yes |
| Series | 2JS |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 2JS400-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.