
This dual power transformer features a maximum output current of 400mA and operates at a frequency of 60Hz. It is designed for through hole mounting and has a seated height of 26.6mm. The transformer is lead free and RoHS compliant, making it suitable for a range of applications. It is available in a package quantity of 50 units.
Checking distributor stock and pricing after the page loads.
| Frequency | 60Hz |
| Height - Seated (Max) | 26.6mm |
| Lead Free | Lead Free |
| Length | 66.8mm |
| Max Output Current | 400mA |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | LPI |
| Termination | PC Pin |
| Weight | 345g |
| Width | 55.6mm |
| RoHS | Compliant |