Sign in to ask questions about the BEL 3AB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 3AB1 technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Package/Case | Ceramic |
| Current Rating | 1A |
| DC Cold Resistance | 160mR |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| Series | 3AB |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 3AB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
