
The BEL 3AB100-R is a PTC resettable fuse with a voltage rating of 250V and a current rating of 100mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in bulk and is compliant with RoHS regulations. It features a nickel contact plating and is approved for use in CSA, CE, and cURus applications.
Sign in to ask questions about the BEL 3AB100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 3AB100-R technical specifications.
| Approvals | CSA, CE, cURus |
| Contact Plating | Nickel |
| Current Rating | 100mA |
| DC Cold Resistance | 12.5R |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3AB |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AB100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.