Fuse Miniature 2A 250V Fast 2-Pin Cartridge Holder
BEL 3AB2-R technical specifications.
| Approvals | CSA, CE, cURus, PSE |
| Contact Plating | Nickel |
| Current Rating | 2A |
| DC Cold Resistance | 63mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Nominal Input Voltage | 250V |
| Packaging | Bulk |
| Resistance | 63mR |
| RoHS Compliant | Yes |
| Series | 3AB |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
