
The BEL 3AB200-R PTC resettable fuse features a nominal input voltage of 250V and a current rating of 200mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is compliant with RoHS regulations and is available in bulk packaging. It is suitable for surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 3AB200-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cURus |
| Contact Plating | Nickel |
| Current Rating | 200mA |
| DC Cold Resistance | 5.7R |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Nominal Input Voltage | 250V |
| Packaging | Bulk |
| Resistance | 5.7R |
| RoHS Compliant | Yes |
| Series | 3AB |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AB200-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
