The 3AB6-R PTC resettable fuse is a 6A, 250V device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for holder mount applications and is lead free. The fuse is approved for use in CSA, CE, cULus, and PSE environments and is RoHS compliant. It has a nominal input voltage of 250V and a DC cold resistance of 15mR.
BEL 3AB6-R technical specifications.
| Approvals | CSA, CE, cULus, PSE |
| Current Rating | 6A |
| DC Cold Resistance | 15mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Nominal Input Voltage | 250V |
| Packaging | Bulk |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | 3AB |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
