
The 3AG12-R from BEL is a 12A overcurrent protection device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC cold resistance of 6mR and a maximum voltage rating of 125V AC. The fuse is lead free and RoHS compliant, packaged in bulk. It is suitable for use in applications where a high current rating is required, such as in power supplies or motor control circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 3AG12-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cURus, PSE |
| Current | 12A |
| Current Rating | 12A |
| DC Cold Resistance | 6mR |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3AG |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AG12-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
