
This 2A holder mount fuse is rated for 250V AC and operates within a temperature range of -55°C to 125°C. It meets the approval standards of UL, CSA, CE, and PSE. The fuse is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 3AG2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, PSE |
| Current Rating | 2A |
| DC Cold Resistance | 63mR |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3AG |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 3AG2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
