The 3AG375-R PTC resettable fuse from BEL features a current rating of 375mA and a voltage rating of 250V AC and DC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is lead free and compliant with RoHS regulations. It is available in a holder mount package and is packaged in bulk. The 3AG375-R is approved by CSA, CE, and cULus.
BEL 3AG375-R technical specifications.
| Approvals | CSA, CE, cULus |
| Contact Plating | Nickel |
| Current Rating | 375mA |
| DC Cold Resistance | 2R |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3AG |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AG375-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.