
This 5A fuse is designed for holder mount applications and has a maximum operating temperature of 125°C. It is rated for 250V AC and meets the approval standards of UL, CSA, CE, and PSE. The fuse has a diameter of 6.35mm and a length of 1.252 inches. It is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 3AG5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, PSE |
| Current Rating | 5A |
| DC Cold Resistance | 20mR |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3AG |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 3AG5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
