Fuse Miniature Fast Acting 5A 250V Axial 6.35 X 31.75mm Glass CE/CSA/PSE/UL/cULus
BEL 3AP 5-R technical specifications.
| Current Rating | 5A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 70A²s |
| Typical Cold Resistance | 0.02Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 3AP 5-R to view detailed technical specifications.
No datasheet is available for this part.