
The 3AP100-R PTC resettable fuse is a through-hole mounted axial component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 100mA and a power dissipation of 590mW. The fuse is RoHS compliant and has a voltage rating of 250V AC and 250V DC. It is available in a bulk packaging quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 3AP100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 100mA |
| DC Cold Resistance | 12.5R |
| Diameter | 6.9mm |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 590mW |
| RoHS Compliant | Yes |
| Series | 3AP |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AP100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.