
The 3AP3-R is a PTC resettable fuse with a current rating of 3A and a voltage rating of 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is packaged in a bulk quantity of 500 units and is available in a leaded axial package. It is compliant with RoHS regulations and has approvals from CSA, CE, and cULus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 3AP3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cULus, PSE |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| DC Cold Resistance | 35mR |
| Diameter | 6.9mm |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 830mW |
| RoHS Compliant | Yes |
| Series | 3AP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3AP3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
