
The 3AP750-R is a PTC resettable fuse with a voltage rating of 250V and a current rating of 750mA. It is available in an axial package with a lead-free tin matte plating. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with CSA, CE, and cULus approvals and is packaged in bulk quantities of 500. The fuse has a power dissipation of 2.15W and a DC cold resistance of 680mR.
BEL 3AP750-R technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 750mA |
| DC Cold Resistance | 680mR |
| Diameter | 6.9mm |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.15W |
| RoHS Compliant | Yes |
| Series | 3AP |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.