
The 3JS100-R is a PTC resettable fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 100mA and a voltage rating of 350V. The fuse is packaged in a bulk format and is compliant with RoHS regulations. It features a tin, matte contact plating and is lead-free. The 3JS100-R is approved by CSA, CE, and cURus.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 3JS100-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current | 100mA |
| Current Rating | 100mA |
| DC Cold Resistance | 13.5R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3JS |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JS100-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.