The 3JS200-RTR PTC resettable fuse from BEL features a voltage rating of 140V and a current rating of 200mA. It has a DC cold resistance of 3.5 ohms and operates within a temperature range of -55°C to 125°C. The fuse is packaged in an axial package with a lead free tin matte plating and is available on tape and reel. It has approvals from CSA, CE, and cURus.
BEL 3JS200-RTR technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 200mA |
| DC Cold Resistance | 3.5R |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | 3JS |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
No datasheet is available for this part.