The BEL 3JS400-RTR is an axial PTC resettable fuse with a voltage rating of 350V and a current rating of 400mA. It features a through hole mount and is packaged in tape and reel. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is approved for use in CSA, CE, and cURus applications and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 3JS400-RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 3JS400-RTR technical specifications.
| Approvals | CSA, CE, cURus |
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Current Rating | 400mA |
| DC Cold Resistance | 860mR |
| Diameter | 5.5mm |
| Lead Free | Lead Free |
| Length | 0.591inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | 3JS |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3JS400-RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
