The 3SB500 PTC resettable fuse is a surface mount and leaded device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 500mA and a DC cold resistance of 1.7 ohms. The fuse is approved for use in UL, CSA, CE, and PSE applications. It is available in bulk packaging with 1000 units per package.
BEL 3SB500 technical specifications.
| Approvals | UL, CSA, CE, PSE |
| Current Rating | 500mA |
| DC Cold Resistance | 1.7R |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 1.252inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 3SB |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 3SB500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.