
The BEL 3SB500-R is a 250V DC rated fuse with a current rating of 500mA and a power dissipation of 750mW. It has a nominal input voltage of 250V and a maximum operating temperature of 125°C. The fuse is RoHS compliant and has a nickel contact plating. It is available in a bulk packaging and has approvals from CSA, CE, and cULus.
BEL 3SB500-R technical specifications.
| Approvals | CSA, CE, cULus |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| DC Cold Resistance | 1.4R |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Nominal Input Voltage | 250V |
| Packaging | Bulk |
| Power Dissipation | 750mW |
| Resistance | 1.4R |
| RoHS Compliant | Yes |
| Series | 3SB |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 3SB500-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
