Board mount DC-DC converter module providing dual 15V outputs, each with 560mA maximum current and 16.8W total output power. Features include UVLO, OVP, OCP, OTP, and SCP protection, with an isolation voltage of 1.5kV. Operates from a 16.8V to 75V input range, with a nominal input of 40V, and achieves 86% efficiency. Through-hole mounting package with dimensions of 2 x 1.6 x 0.41 inches, suitable for operating temperatures from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 40IMX15-15-15-8G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 560mA |
| Current - Output 2 | 560mA |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 560mA |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Nominal Input Voltage | 40V |
| Number of Outputs | 2 |
| Output Power | 16.8W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IMX15 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX15-15-15-8G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
