35W DC-DC regulated power supply module featuring four 12V outputs, each capable of up to 700mA. This hybrid, board-mount converter operates from an 18V to 75V input range with a nominal input of 40V, delivering 88% efficiency. Protection features include UVLO, OTP, and SCP. The module measures 3 inches in length, 2.5 inches in width, and 0.41 inches in height, with through-hole and screw mounting options. Isolation voltage is rated at 1.2kV, and it operates across a temperature range of -40°C to 85°C.
BEL 40IMX35D12D12-8G technical specifications.
| Current - Output 1 | 1.4A |
| Current - Output 2 | 700mA |
| Current - Output 3 | 700mA |
| Efficiency | 88% |
| Features | UVLO, OTP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.2kV |
| Lead Free | Lead Free |
| Length | 3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 34W |
| Mount | Through Hole, Screw |
| Nominal Input Voltage | 40V |
| Number of Outputs | 4 |
| Output Power | 35W |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IMX35 |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Weight | 2.363355oz |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 40IMX35D12D12-8G to view detailed technical specifications.
No datasheet is available for this part.