Module DC-DC 4-OUT 12V/12V/12V/12V 0.7A/0.7A/0.7A/0.7A 35W 17-Pin
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Number of Outputs | 4 |
| Output Power | 35W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |