Board mount DC-DC converter module, 3W output power, 3.3V single output voltage, and 900mA maximum output current. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates with input voltages from 16.8V to 75V, offering 1.5kV isolation. Packaged in a hybrid DIP-24 module with through-hole mounting, measuring 33mm x 20mm x 8.5mm.
Checking distributor stock and pricing after the page loads.
BEL 40IMX4-03-8 technical specifications.
| Package/Case | Module |
| Depth | 20mm |
| Efficiency | 79% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 33mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 900mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Power | 3W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX4 |
| Voltage - Output 1 | 3.3V |
| Width | 0.79inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.