
Board mount DC-DC converter module, 3.5W output power, 5V single output voltage, and 700mA maximum output current. Features include over-voltage protection (OVP), over-current protection (OCP), over-temperature protection (OTP), and short-circuit protection (SCP). Operates with an input voltage range of 16.8V to 75V, offering 1.5kV isolation voltage and 81% efficiency. Packaged in a DIP-24 module with through-hole mounting, measuring 33mm in length, 20mm in depth, and 8.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 40IMX4-05-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 40IMX4-05-8 technical specifications.
| Package/Case | Module |
| Depth | 20mm |
| Efficiency | 81% |
| Features | OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 33mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 3.5W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher IMX4 (4W) |
| Voltage - Output 1 | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 40IMX4-05-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.