DC-DC Regulated Power Supply Module, 2 Output, 3.5W, Hybrid, 8.5 MM, DIP-24
Checking distributor stock and pricing after the page loads.
BEL 40IMX4-0505-8 technical specifications.
| Package/Case | Module |
| Number of Outputs | 2 |
| Output Power | 3.5W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.