Isolated DC-DC converter module with 15V output voltage and 280mA output current, delivering 4.2W of regulated power. Features include over-voltage, over-current, over-temperature, and short-circuit protection. Operates within a wide temperature range of -40°C to 85°C, with a maximum input voltage of 75V and a minimum of 16.8V. This hybrid module offers 1.5kV isolation and is packaged in a DIP-24 form factor for through-hole mounting.
BEL 40IMX4-15-8 technical specifications.
| Package/Case | Module |
| Depth | 20mm |
| Efficiency | 82% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.33inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 280mA |
| Max Power Dissipation | 4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 280mA |
| Output Power | 4.2W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | IMX4 |
| Voltage - Output 1 | 15V |
| Width | 0.79inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.