The BEL 40IMX4-1515-8G is a dual-output DC/DC converter with a nominal input voltage of 40V and a maximum input voltage of 75V. It features two 15V outputs with a maximum current of 140mA each and a maximum output power of 4.2W. The converter has an efficiency of 82% and is designed for board mount applications. It operates within a temperature range of -40°C to 85°C and has a high isolation voltage of 2kV. The device is packaged in a DIP format and is suitable for use in a variety of power supply applications.
BEL 40IMX4-1515-8G technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 140mA |
| Current - Output 2 | 140mA |
| Efficiency | 82% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 8.382mm |
| Isolation Voltage | 2kV |
| Length | 32.004mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 16.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Power Dissipation | 4.2W |
| Mount | Through Hole |
| Nominal Input Voltage | 40V |
| Number of Outputs | 2 |
| Output Power | 4.2W |
| Series | Melcher IMX4 (4W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 10.000011g |
| Width | 20.066mm |
| RoHS | Compliant |
No datasheet is available for this part.